LC Connectors, Adapters, and Cable Assemblies

Molex's connectors can reduce the potential for micro bends, increased insertion loss, and fiber breakage

Image of Molex's LC Connectors, Adapters, and Cable Assemblies Molex's LC connectors reduce space requirements by 50% over 2.5 mm ferrule connectors without sacrificing performance. LC connectors are available in industry-standard beige (multi-mode), blue (single-mode), and green (angle polish) colors, and will accommodate 900 µm buffered fiber, 1.6 mm, 2 mm, or 3 mm jacketed cable. With its 6-position tuning feature, the connector may be used to achieve unprecedented insertion loss performance by optimizing the alignment of the fiber cores. Additionally, 45° and 90° boot options are available for 1.6 mm and 2 mm jacketed cable.

8-port, quad, duplex, and simplex LC mating adapters are available in blue, beige, green, and aqua colors. The adapters are available in snap-mount or screw-mount configurations, ceramic or metal alignment sleeves, and can also be provided with safety shutters on one or both sides to help prevent eye injuries. Loopback adapters are also available for testing SFF and SFP devices in numerous applications.

Tight-jacketed cable LC connectors are designed with an elongated internal ferrule plug which allows the fiber to move in tandem with the internal plug, thereby reducing the potential for micro bends, increased insertion loss, and fiber breakage.

Applications
  • Consumer
    • Storage
  • Data/communications
    • CATV networks
    • Wired: LAN
    • Wired: WAN
  • Networking
    • Computer connections: LAN/WAN
    • Fiber channels and gigabit Ethernet
    • Networking equipment
    • Routers/switches
    • Servers
    • Storage
  • Telecommunications
    • ATM testing
    • Active device termination
    • Cross-connects
    • Device terminations
    • FTTX connections
    • Fiber channel testing
    • Instrumentation: test equipment
    • Optical switches
    • Premise installations
    • Routers
    • Servers
    • Switches

LC Connectors

รูปภาพManufacturer Part Numberคำอธิบายเส้นผ่านศูนย์กลางวัสดุหุ้มไฟเบอร์ประเภทสายรัดสีโครงAvailable Quantityราคาดูรายละเอียด
CONN FIBER LC PLUG DUPLEX 127UM1060453000CONN FIBER LC PLUG DUPLEX 127UM127µmล็อคแบบสลักสีดำ0 - Immediate$972.84ดูรายละเอียด
CONN FIBER LC PLUG DUPLEX 126UM1060455000CONN FIBER LC PLUG DUPLEX 126UM126µmล็อคแบบสลักสีดำ0 - Immediate
15 - Marketplace
$1,637.35ดูรายละเอียด
CONN FIBER LC PLUG SMPLX 127UM1060243300CONN FIBER LC PLUG SMPLX 127UM127µmล็อคแบบสลักสีน้ำตาลอ่อน469 - Immediate$326.63ดูรายละเอียด
CONN FIBER LC PLUG DUPLEX 127UM1060443000CONN FIBER LC PLUG DUPLEX 127UM127µmล็อคแบบสลักสีดำ0 - Immediate
19 - Marketplace
$2,149.55ดูรายละเอียด
CONN FIBER LC PLUG DUPLX 125.5UM1060597500CONN FIBER LC PLUG DUPLX 125.5UM125.5µmBayonet ล็อค-0 - Immediate$2,270.78ดูรายละเอียด

LC Adapters

รูปภาพManufacturer Part NumberคำอธิบายวัสดุโครงวัสดุปลอกครอบคุณสมบัติAvailable Quantityราคาดูรายละเอียด
CONN COUPLER RCPT LC-LC DUPLEX1061151120CONN COUPLER RCPT LC-LC DUPLEXหล่อฉีดสังกะสีZirconiaชิลด์, ชัตเตอร์81 - Immediate$1,216.80ดูรายละเอียด
CONN COUPLER RCPT LC-LC DUPLEX1061270690CONN COUPLER RCPT LC-LC DUPLEXโพลีเมอร์ฟอสเฟอร์บรอนซ์ฝากันฝุ่น, ชัตเตอร์40 - Immediate
100 - Factory Stock
$827.13ดูรายละเอียด
CONN COUPLER RCPT LC-LC DUPLEX1060590200CONN COUPLER RCPT LC-LC DUPLEXโพลีเมอร์โลหะฝาปิดป้องกัน60 - Immediate$1,150.50ดูรายละเอียด
CONN COUPLER RCPT LC-LC DUPLEX1060590210CONN COUPLER RCPT LC-LC DUPLEXโพลีเมอร์โลหะฝาปิดป้องกัน52 - Immediate$1,396.53ดูรายละเอียด
CONN COUPLER RCPT LC-LC DUPLEX1061151100CONN COUPLER RCPT LC-LC DUPLEXหล่อฉีดสังกะสีZirconiaฝากันฝุ่น, ชิลด์541 - Immediate
500 - Factory Stock
$1,153.75ดูรายละเอียด

LC Cable Assemblies

รูปภาพManufacturer Part Numberคำอธิบายเส้นผ่านศูนย์กลางของสายเคเบิลอัตราค่าการลดทอนของสัญญาณที่ผ่านจุดต่อAvailable Quantityราคาดูรายละเอียด
FIBER OPTIC CBL LC-MTP DUPLEX 3M1062835102FIBER OPTIC CBL LC-MTP DUPLEX 3M0.12" (3.0mm)-0.50dB, 0.35dB12 - Immediate$9,858.23ดูรายละเอียด
FIBER OPTIC CBL LC-MTP DUPLEX 3M1062835302FIBER OPTIC CBL LC-MTP DUPLEX 3M0.12" (3.0mm)-0.50dB, 0.35dB2 - Immediate$11,005.80ดูรายละเอียด
FIBER OPTIC CBL LC-MTP DUPLEX 5M1062835003FIBER OPTIC CBL LC-MTP DUPLEX 5M0.12" (3.0mm)-0.50dB, 0.35dB0 - Immediate
20 - Factory Stock
$10,807.55ดูรายละเอียด
FIBER OPTIC CBL LC-MTP DUPLEX 1M1062835101FIBER OPTIC CBL LC-MTP DUPLEX 1M0.12" (3.0mm)-0.50dB, 0.35dB18 - Immediate$10,308.68ดูรายละเอียด
FIBER OPTIC CBL LC-MTP DUPLEX 5M1062835203FIBER OPTIC CBL LC-MTP DUPLEX 5M0.12" (3.0mm)-0.50dB, 0.35dB0 - Immediate$8,051.78ดูรายละเอียด
Published: 2021-01-26